The SI511 oscillator operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. It has a maximum supply current of 23mA and a frequency of 148.5MHz with a stability of 25ppm. The oscillator is packaged in a surface mount SMD/SMT package and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Silicon Labs 511BBA148M500BAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 511BBA148M500BAGR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 148.5MHz |
| Frequency Stability | 25ppm |
| Height | 0.046inch |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI511 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 511BBA148M500BAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.