This 212.5MHz oscillator features a frequency stability of 25ppm and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a maximum supply current of 23mA. The oscillator is RoHS compliant and available in a package quantity of 1000 units per reel.
Silicon Labs 511BBA212M500BAGR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 212.5MHz |
| Frequency Stability | 25ppm |
| Height | 0.05inch |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI511 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 511BBA212M500BAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.