This 6-pin surface mount crystal oscillator features a standard frequency of 74.25 MHz with a frequency stability of ±30 ppm. It has a maximum symmetry of 52 and operates over a supply voltage range of 2.97 to 3.63V. The oscillator is designed for surface mount applications and has a seated plane height of 1.65 mm. It can operate over a temperature range of -40 to 85°C.
Sign in to ask questions about the Silicon Labs 514CCB000110AAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 514CCB000110AAGR technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 74.25MHz |
| Frequency Stability | ±30ppm |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 514CCB000110AAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.