This 6-pin surface mount crystal oscillator features a standard frequency of 1.2 MHz with a frequency stability of ±30 ppm. It operates within a supply voltage range of 2.97 to 3.63 volts and is designed to function between -40 and 85 degrees Celsius. The oscillator is mounted on the surface of a printed circuit board and measures 7mm in length, 5mm in width, and 1.65mm in height. It has a seated plane height of 1.65mm and a pin pitch of 2.54mm.
Sign in to ask questions about the Silicon Labs 514CCC000805AAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 514CCC000805AAG technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 1.2MHz |
| Frequency Stability | ±30ppm |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 514CCC000805AAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.