Silicon Labs 514FCA001000BAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 74.25MHz |
| Frequency Stability | 20ppm |
| Operating Supply Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 514FCA001000BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.