Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 514FCA001028BAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 20ppm |
| Operating Supply Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 514FCA001028BAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.