Programmable Oscillators PROGRMABLE XO 6 PIN 0.7PS RS JTR (NCNR)
Checking distributor stock and pricing after the page loads.
| Frequency Stability | 30ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| RoHS | Compliant |