This crystal oscillator has a standard frequency of 625 MHz with a frequency stability of ±31.5 ppm. It operates over a temperature range of -40°C to 85°C, with a minimum operating supply voltage of 2.97V and a maximum of 3.63V. The device is a surface mount device with a non-lead-frame SMT package, measuring 7mm in length, 5mm in width, and 1.65mm in height. It has 6 pins with a pitch of 2.54mm and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 530AB625M000DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 625MHz |
| Frequency Stability | ±31.5ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 530AB625M000DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.