The SI530 155.52MHz oscillator is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency stability of 7ppm and a maximum supply current of 121mA. The oscillator is RoHS compliant and available in a package quantity of 250 units per reel. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 530AC155M520DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 155.52MHz |
| Frequency Stability | 7ppm |
| Height | 0.071inch |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI530 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 530AC155M520DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.