The SI530 Series oscillator operates within a frequency range of 311.04MHz with a stability of 7ppm. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is designed to operate with a maximum supply current of 121mA and a maximum supply voltage of 3.63V, while maintaining a minimum supply voltage of 2.97V. It is packaged in a surface-mount configuration and is compliant with RoHS regulations.
Sign in to ask questions about the Silicon Labs 530AC311M040DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 530AC311M040DGR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 311.04MHz |
| Frequency Stability | 7ppm |
| Height | 0.071inch |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI530 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 530AC311M040DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.