This crystal oscillator features a standard frequency of 38.4MHz with a frequency stability of ±61.5ppm. It has a load capacitance of 15pF and a maximum symmetry of 55%. The device operates over a supply voltage range of 2.97V to 3.63V and a temperature range of -40°C to 85°C. The oscillator is packaged in a 6-pin surface mount device (SMD) with a seated plane height of 1.65mm and a pin pitch of 2.54mm.
Silicon Labs 530CA38M4000DGR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 38.4MHz |
| Frequency Stability | ±61.5ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 530CA38M4000DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.