The 530EC187M500DGR oscillator operates at 187.5MHz with a frequency stability of 7ppm. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The oscillator requires a supply voltage between 2.25V and 2.75V, with a maximum supply current of 121mA. It is available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Silicon Labs 530EC187M500DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 530EC187M500DGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 187.5MHz |
| Frequency Stability | 7ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI530 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 530EC187M500DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.