Differential/single-ended; single frequency XO; OE pin 2; 10-1417 MHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 530FB533M000DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 533MHz |
| Frequency Stability | 20ppm |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 530FB533M000DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.