This oscillator operates at a frequency of 125MHz with a frequency stability of 7ppm. It is packaged in a surface-mount device (SMD/SMT) with dimensions of 7mm in length and 5mm in width. The oscillator can handle a maximum duty cycle of 55% and is designed to operate within a temperature range of -40°C to 85°C. The supply voltage range is from 2.25V to 2.75V, with an operating supply voltage of 2.5V. The oscillator is RoHS compliant and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 7ppm |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI530 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |