This 6-pin surface mount crystal oscillator has a standard frequency of 62.5 MHz and a frequency stability of ±31.5 ppm. It operates within a voltage range of 2.25 to 2.75 volts and a temperature range of -40 to 85 degrees Celsius. The oscillator is designed for surface mount applications and has a seated plane height of 1.65 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 530HB62M5000DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 62.5MHz |
| Frequency Stability | ±31.5ppm |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 2.75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 530HB62M5000DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.