Standard Clock Oscillators SINGLE XO 6 PIN 0.3PS RS JTR (NCNR)
Silicon Labs 530SC250M000DG technical specifications.
| Frequency | 250MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 530SC250M000DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.