The 531AC106M250DGR oscillator from Silicon Labs operates within a temperature range of -40°C to 85°C. It features a frequency stability of 7ppm and a maximum operating frequency of 106.25MHz. The oscillator is packaged in a surface-mount configuration, suitable for automated assembly. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 250 units per package.
Sign in to ask questions about the Silicon Labs 531AC106M250DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 531AC106M250DGR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 121mA |
| Frequency | 106.25MHz |
| Frequency Stability | 7ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531AC106M250DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.