The SI531 series oscillator operates at 148.5MHz with a frequency stability of 7ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is available in a surface mount package and is RoHS compliant. It has a maximum supply current of 121mA and a maximum supply voltage of 3.3V.
Silicon Labs 531AC148M500DGR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 121mA |
| Depth | 5mm |
| Frequency | 148.5MHz |
| Frequency Stability | 7ppm |
| Height | 0.071inch |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531AC148M500DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.