The SI531 Series oscillator operates at a frequency of 155.52MHz with a frequency stability of 7ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is designed for surface mount applications and is available in a package quantity of 250 units per reel. It is compliant with RoHS regulations and has a maximum supply current of 121mA at a supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 531AC155M520DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 121mA |
| Depth | 5mm |
| Frequency | 155.52MHz |
| Frequency Stability | 7ppm |
| Height | 0.071inch |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531AC155M520DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.