The SI531 156.25MHz SMD oscillator is a surface-mount device with a package size of 7mm x 5mm. It operates within a temperature range of -40°C to 85°C and is designed for use with a supply voltage of 3.3V. The oscillator has a maximum supply current of 121mA and a maximum supply voltage of 3.63V. It is compliant with RoHS regulations and is packaged in a tray format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 531AC156M250DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 156.25MHz |
| Frequency Stability | 7ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531AC156M250DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.