The SI531 312.5MHz oscillator is a surface-mount device with a current rating of 121mA and a maximum operating temperature of 85°C. It has a frequency stability of 7ppm and a maximum duty cycle of 55%. The oscillator is packaged in a tray with 50 units per package and is compliant with RoHS regulations. It operates within a supply voltage range of 3.3V and has a maximum supply current of 121mA.
Silicon Labs 531AC312M500DG technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 121mA |
| Frequency | 312.5MHz |
| Frequency Stability | 7ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531AC312M500DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.