The SI531 series oscillator operates at a frequency of 250MHz with a stability of 50ppm. It is designed for surface-mount applications and is suitable for use in temperatures ranging from -40°C to 85°C. The oscillator requires an operating supply voltage of 3.3V, which falls within the maximum and minimum supply voltage ratings of 3.63V and 2.97V, respectively. The oscillator is available in a tray packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Silicon Labs 531BA250M000DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 531BA250M000DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 250MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531BA250M000DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.