Surface mount oscillator delivering a precise 156.25MHz frequency with 7ppm stability. Features a 3.3V operating voltage and a wide temperature range from -40°C to 85°C. Maximum supply current is 98mA, with a supply voltage range of 2.97V to 3.63V. This RoHS compliant component is supplied in strip packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 531BC156M250DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 7ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 98mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531BC156M250DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.