SMD Crystal Oscillator 156.25MHz 2.5V 6-Pin SMD T/R
Silicon Labs 531EA156M250DGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531EA156M250DGR to view detailed technical specifications.
No datasheet is available for this part.