The SI531 148.5MHz oscillator is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 121mA and a maximum supply voltage of 2.5V. The oscillator has a frequency stability of 7ppm and a load capacitance of 15pF. It is available in a tape and reel packaging with 250 units per package. The SI531 oscillator is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 531EC148M500DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 121mA |
| Frequency | 148.5MHz |
| Frequency Stability | 7ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531EC148M500DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.