SILICON LABS 531EC156M250DG OSC, 156.25MHZ, 20PPM, 2.5V, SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 531EC156M250DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 121mA |
| Frequency | 156.25MHz |
| Frequency Stability | 7ppm |
| Height | 1.8mm |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531EC156M250DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.