SMD Crystal Oscillator 156.25MHz 1.8V 6-Pin SMD T/R
Silicon Labs 531KA156M250DGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531KA156M250DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.