Surface Mount Device (SMD) crystal oscillator offering standard frequencies of 22 MHz and 24 MHz. Features ±20 ppm frequency stability, 15 pF load capacitance, and 55% maximum symmetry. Operates with a supply voltage range of 2.97 V to 3.63 V and a temperature range of -40 °C to 85 °C. This 6-pin SMD component is designed for surface mounting with concave side leads and measures 7mm x 5mm x 1.65mm.
Sign in to ask questions about the Silicon Labs 532CC000518DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 532CC000518DGR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 22|24MHz |
| Frequency Stability | ±20ppm |
| Lower Frequency | 22MHz |
| Load Capacitance | 15pF |
| Upper Frequency | 24MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 532CC000518DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.