Crystal Oscillator (XO) with dual standard frequencies of 62.5 MHz and 77.76 MHz. Features ±20 ppm frequency stability and 15 pF load capacitance. Operates with a 3.3V supply voltage (2.97V to 3.63V) and offers a maximum symmetry of 55%. Housed in a 6-pin SMD package (7mm x 5mm x 1.65mm) for surface mounting. Suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Silicon Labs 532CC000563DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 532CC000563DG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 62.5|77.76MHz |
| Frequency Stability | ±20ppm |
| Lower Frequency | 62.5MHz |
| Load Capacitance | 15pF |
| Upper Frequency | 77.76MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 532CC000563DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.