Surface Mount Crystal Oscillator (XO) operating at standard frequencies of 24.5454 MHz and 27 MHz. Features frequency stability of ±20 ppm and a load capacitance of 15 pF. Offers a maximum symmetry of 55% and operates within a supply voltage range of 2.97 V to 3.63 V. Housed in a 6-pin SMD package with dimensions of 7mm x 5mm x 1.65mm, suitable for surface mounting. Extended operating temperature range from -40 °C to 85 °C.
Sign in to ask questions about the Silicon Labs 532PC000553DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 532PC000553DG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 24.5454|27MHz |
| Frequency Stability | ±20ppm |
| Lower Frequency | 24.5454MHz |
| Load Capacitance | 15pF |
| Upper Frequency | 27MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 532PC000553DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.