This 8-pin surface mount crystal oscillator features a standard frequency of 100, 156.25, 160.25, or 312.5 MHz with a frequency stability of ±61.5 ppm. It operates between 2.97 and 3.63 volts and is suitable for use in temperatures ranging from -40 to 85 degrees Celsius. The oscillator is a non-lead-frame SMT device with a seated plane height of 1.65mm and a pin pitch of 2.54mm.
Silicon Labs 534BA000498DG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 100|156.25|160.25|312.5MHz |
| Frequency Stability | ±61.5ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 534BA000498DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.