Crystal Oscillator (XO) with selectable frequencies of 50.2MHz, 56.33MHz, 62.86MHz, and 100MHz. Features ±20 ppm frequency stability and 15 pF load capacitance. Operates from a 2.97V to 3.63V supply with a maximum symmetry of 55%. Packaged in an 8-pin SMD (7mm x 5mm x 1.65mm) for surface mounting. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Silicon Labs 534CC000561DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 534CC000561DGR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 50.2|56.33|62.86|100MHz |
| Frequency Stability | ±20ppm |
| Lower Frequency | 50.2MHz |
| Load Capacitance | 15pF |
| Upper Frequency | 100MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 534CC000561DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.