This 8-pin surface mount crystal oscillator features a frequency stability of ±31.5 ppm and operates within a temperature range of -40°C to 85°C. It requires a supply voltage between 2.97V and 3.63V and is available in standard frequencies of 943, 977, 982, and 1000 MHz. The oscillator is packaged in a non-lead-frame SMT package with a seated plane height of 1.65mm and a pin pitch of 2.54mm.
Silicon Labs 534DB000513DG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 943|977|982|1000MHz |
| Frequency Stability | ±31.5ppm |
| Lower Frequency | 943MHz |
| Upper Frequency | 1000MHz |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 534DB000513DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.