Standard Clock Oscillators QUAD XO 8 PIN 7mm x 5mm (NCNR)
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 610.75MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 534 |
| Termination | SMD/SMT |
| RoHS | Compliant |