The 550GD50M0000DG is a 50MHz crystal oscillator with a frequency stability of 50ppm. It operates within a supply voltage range of 2.25V to 2.75V and is packaged in a surface-mount device (SMD/SMT) format. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 550GD50M0000DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 550GD50M0000DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.