Controlled Oscillator 25MHz VCXO LVPECL 6-Pin SMD T/R
Sign in to ask questions about the Silicon Labs 550RC25M0000DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 550RC25M0000DGR technical specifications.
| Contact Plating | Gold |
| Frequency Stability | 50ppm |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 550RC25M0000DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.