LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6
Silicon Labs 552BF000109DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 108mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI552 |
| RoHS | Compliant |
No datasheet is available for this part.