The SI552 is a surface-mount oscillator with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V, drawing a maximum current of 108mA. The oscillator is packaged in a strip format and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Sign in to ask questions about the Silicon Labs 552BF000118DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 552BF000118DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 108mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI552 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 552BF000118DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.