The 74.175824MHz oscillator is a surface-mount device with a frequency stability of 20ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 98mA. The oscillator is RoHS compliant and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 552CE000109DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 74.175824MHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 98mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI552 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 552CE000109DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.