This 10MHz crystal oscillator is designed for surface mount applications, featuring a frequency stability of 20ppm. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply. The oscillator is compliant with RoHS regulations and is packaged in a SMD/SMT format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 570ABA000112DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | 570 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570ABA000112DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.