This 8-pin surface mount crystal oscillator features a standard frequency of 138.7 MHz and a frequency stability of ±61.5 ppm. It operates within a supply voltage range of 2.97 to 3.63V and is suitable for use in temperatures ranging from -40 to 85 degrees Celsius. The oscillator is packaged in a non-lead-frame SMT package, making it suitable for surface mount applications.
Sign in to ask questions about the Silicon Labs 570BAB000860DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 570BAB000860DG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 138.7MHz |
| Frequency Stability | ±61.5ppm |
| Upper Frequency | 138.7MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 570BAB000860DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.