LVDS Output Clock Oscillator, 10MHz Min, 280MHz Max, 280MHz Nom, ROHS COMPLIANT PACKAGE-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 570BBC000121DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 20ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 108mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | SI570 |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570BBC000121DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.