This 8-pin surface mount crystal oscillator features a standard frequency of 50.1MHz with a frequency stability of ±31.5 parts per million. It operates within a supply voltage range of 2.97 to 3.63 volts and is suitable for temperatures between -40 and 85 degrees Celsius. The oscillator is designed for surface mount applications and is constructed using non-lead-frame SMT technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 570BBC000535DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 50.1MHz |
| Frequency Stability | ±31.5ppm |
| Upper Frequency | 50.1MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs 570BBC000535DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.