The SI501 oscillator is a surface-mount device with a frequency of 156.25MHz and a frequency stability of 50ppm. It operates within a supply voltage range of 1.71V to 3.6V and can withstand a maximum operating temperature of 85°C. The oscillator is packaged in a SMD/SMT package with a length of 7mm and a depth of 5mm. It is available in a package quantity of 10 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Silicon Labs 570CAC000118DG technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SI501 |
| Termination | Solder |
| Weight | 0.006562oz |
| RoHS | Compliant |
No datasheet is available for this part.