This 8-pin surface mount crystal oscillator features a standard frequency of 20.8 MHz and a frequency stability of ±61.5 ppm. It operates within a supply voltage range of 2.97V to 3.63V and is suitable for temperatures between -40°C and 85°C. The oscillator is designed for surface mount applications and has a seated plane height of 1.65 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 570CAC000828DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 570CAC000828DG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 20.8MHz |
| Frequency Stability | ±61.5ppm |
| Load Capacitance | 15pF |
| Upper Frequency | 20.8MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 570CAC000828DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.