Controlled Oscillator 622.08MHz VCXO LVDS 8-Pin SMD T/R
Sign in to ask questions about the Silicon Labs 571BCB000105DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 571BCB000105DGR technical specifications.
| Contact Plating | Gold |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 1.5ppm |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 571BCB000105DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.