The SI590 oscillator is a surface mount component with a frequency stability of 25ppm. It has a maximum operating temperature range of -40°C to 85°C and a maximum supply current of 110mA. The oscillator is packaged in a tray with a single unit per package. It measures 0.197inch in width, 0.276inch in length, and 0.071inch in height.
Silicon Labs 590DB-DDG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SI590 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 590DB-DDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.