The SI590 oscillator features a frequency stability of 20ppm and operates within a temperature range of -40°C to 85°C. It is available in a surface mount package and has a maximum supply current of 125mA. The oscillator is packaged in a tray and is a single unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 590EC-BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 125mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SI590 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 590EC-BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.