XTAL OSC PROG XO LVPECL 2.5V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 590EC-CDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 125mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | SI590 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 590EC-CDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.