The SI591 Series oscillator features a frequency stability of 20ppm and operates over a temperature range of -40°C to 85°C. It is available in a surface mount package with a maximum supply current of 125mA. The oscillator is packaged in a tray with a quantity of one device per package.
Silicon Labs 591EC-DDG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 125mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SI591 |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.